
This Onsemi CAT5409WI-00-T1 is a 4-channel digital potentiometer with 64 positions, operating on a 5V supply voltage. It features a SOIC-24 package and is compliant with RoHS regulations. The device can operate within a temperature range of -40°C to 85°C, and it has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
