
The CAT5409WI-10-T1 is a 4-channel digital potentiometer with 64 positions, featuring an I2C/SPI interface. It operates over a supply voltage range of 2.5V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a halogen-free and RoHS compliant SOIC-24 package. It is suitable for use in applications where a high degree of precision and flexibility are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5409WI-10-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409WI-10-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
