
The CAT5409WI-25-T1 is a digital potentiometer from Onsemi, featuring a 4-position, 64-tap interface. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with a specified operating supply voltage of 5V. It is available in a SOIC-24 package and is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5409WI-25-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409WI-25-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
