
The CAT5409WI-50 is a 50kR potentiometer from Onsemi, packaged in a SOIC case. It operates within a supply voltage range of 2.5V to 6V and draws a maximum supply current of 1mA. This component is halogen free and lead free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT5409WI-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5409WI-50 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409WI-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
