
The CAT5409WI-50-T1 is a 4-position 64-tap digital potentiometer from Onsemi. It operates from a 5V supply voltage and has a maximum supply current of 1mA. The device is packaged in a halogen-free and RoHS-compliant SOIC-24 package. It is available in a tape and reel packaging format with a quantity of 1000 units. The CAT5409WI-50-T1 is suitable for use in applications where a high degree of precision is required, and it can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5409WI-50-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409WI-50-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
