
The CAT5409YI-00-T2 is a 4-channel digital potentiometer from Onsemi, featuring I2C and serial interfaces. It has 64 taps and a 20% tolerance. The device is packaged in a TSSOP-24 package and is lead-free and halogen-free. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V and a maximum supply current of 1mA.
Sign in to ask questions about the Onsemi CAT5409YI-00-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5409YI-00-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409YI-00-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
