
The CAT5409YI-10 is a 5V lead free potentiometer with a resistance of 10kR. It is packaged in a TSSOP-24 lead and halogen free package. The device is RoHS compliant and operates over a supply voltage range of 2.5V to 6V. It has a supply current of 1mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5409YI-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409YI-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
