
Quad digital potentiometer featuring 64 taps per channel and a linear taper. This integrated circuit offers a 50 kΩ resistance range and operates with an I²C serial interface. Designed for a 2.5V to 6V supply voltage, it includes non-volatile memory and is housed in a 24-lead TSSOP package. The component is RoHS compliant, halogen-free, and suitable for operation between -40°C and 85°C.
Onsemi CAT5409YI-50-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409YI-50-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
