The CAT5411YI-00-T1 is a 24-channel digital potentiometer from Onsemi with a nominal supply voltage of 3V and an industrial temperature grade. It has 24 terminals and 2 functions. The device is packaged in a TSSOP-24 package with dimensions of 4.4mm in width and 7.8mm in length. The CAT5411YI-00-T1 operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Onsemi CAT5411YI-00-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5411YI-00-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5411YI-00-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.