
The CAT5419WI-10 is a 64-position non-volatile digital potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 6V. The device is packaged in a SOIC-24 package and is RoHS compliant. It has a resistance of 10kΩ and a supply current of 1mA.
Sign in to ask questions about the Onsemi CAT5419WI-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5419WI-10 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5419WI-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
