
Dual 64-tap digital potentiometer with a 10 kΩ resistance and 20% tolerance. Features a linear taper and a 2-wire serial interface. Operates with a supply voltage range of 2.5V to 6V, typically 5V, and a maximum supply current of 1mA. Packaged in a 24-pin TSSOP (4.4x7.8mm) with tin, matte contact plating, supplied on a 2000-piece tape and reel. This component is RoHS compliant, lead-free, halogen-free, and offers non-volatile memory.
Onsemi CAT5419YI-10-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5419YI-10-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
