The CAT6217-250TD-GT3 is a dual output low dropout (LDO) regulator from Onsemi. It features two output voltages, 2.45V and 2.55V, with a maximum output current of 0.15A. The device is available in a 5-pin VSSOP package and operates over a temperature range of -40°C to 125°C. The CAT6217-250TD-GT3 is suitable for use in a variety of applications, including power management in consumer electronics and industrial equipment.
Onsemi CAT6217-250TD-GT3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT6217-250TD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.