
This fixed output linear voltage regulator IC provides a stable 2.7V output with 300mA maximum output current and 1% accuracy. Operating from a 2.3V to 5.5V input, it features a low quiescent current of 75µA and a high power supply rejection ratio of 54dB. Packaged in a surface-mount SOT-23-5, this RoHS and Halogen Free component is designed for reliable operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi CAT6218-270TDGT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6218-270TDGT3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.7V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6218-270TDGT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
