
Positive 2.5V fixed output LDO regulator, capable of 0.5A maximum output current. Features a 0.3V typical dropout voltage at 500mA and operates from a 2.3V to 5.5V input voltage range. This 5-pin TSOT-23 surface-mount device offers ±1% output voltage accuracy and includes current limit, safe area protection, short circuit protection, and thermal shutdown protection. The compact plastic package measures 2.9mm x 1.6mm x 0.87mm with a 0.95mm pin pitch.
Sign in to ask questions about the Onsemi CAT6219-250TDGT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6219-250TDGT3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.3@500mAV |
| Maximum Dropout Voltage @ Current | 0.4@500mAV |
| Accuracy | ±1% |
| Line Regulation | 0.2%/V |
| Load Regulation | 1.5% |
| Junction to Ambient | 235°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT6219-250TDGT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.