
CMOS-LDO voltage regulator, 500mA max output current, 2.8V fixed output voltage, 1% accuracy. Features a 1.5x1.5mm WFDFN package with gold contact plating, suitable for surface mount applications. Operates from 2.3V to 5.5V input voltage, with a low quiescent current of 75uA. Offers a Power Supply Rejection Ratio (PSRR) of 54dB and a wide operating temperature range of -40°C to 125°C. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi CAT6219-280MV2T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6219-280MV2T3 technical specifications.
| Accuracy | 1% |
| Package/Case | WFDFN |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6219-280MV2T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
