The CAT6219-330VP5-GT4 is a dual linear voltage regulator from Onsemi. It has a fixed output voltage of 3.3V and a maximum output current of 500mA. The device is packaged in a 2x2mm TDFN-6 package, compliant with ROHS standards. The operating temperature range is from -40°C to 125°C. The input voltage range is from 2.3V to 5.5V, with an absolute maximum of 6.5V. The device has a maximum line regulation of 0.01584 and a maximum load regulation of 0.066.
Sign in to ask questions about the Onsemi CAT6219-330VP5-GT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6219-330VP5-GT4 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01584 |
| Load Regulation-Max | 0.066 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT6219-330VP5-GT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.