
CMOS-LDO voltage regulator, 500mA output current, fixed 1.8V output voltage. Features 2% accuracy, 54dB PSRR, and 75uA quiescent current. Operates from 2.3V to 5.5V input voltage, with a maximum operating temperature of 125°C. Surface mount package, TDFN6, 2x2mm dimensions, 0.75mm height. Halogen-free and lead-free for RoHS compliance.
Sign in to ask questions about the Onsemi CAT6219180VP5GT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6219180VP5GT4 technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6219180VP5GT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
