The CAT6220VP5I-GT3 is a dual linear regulator from Onsemi. It features a maximum output current of 0.3A and operates within a temperature range of 0 to 125°C. The device is packaged in a 2x2mm TDFN-6 package, which is halogen-free and RoHS compliant.
Sign in to ask questions about the Onsemi CAT6220VP5I-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6220VP5I-GT3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT6220VP5I-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.