The CAT6221-MGTD-GT3 is a dual linear voltage regulator from Onsemi. It operates from 2.3V to 5.5V input voltage and provides a fixed 1.8V output voltage with a maximum output current of 300mA. The device is available in a SOT-23-6 package and is suitable for surface mount applications. The CAT6221-MGTD-GT3 is RoHS compliant and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Onsemi CAT6221-MGTD-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT6221-MGTD-GT3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-6 |
| Halogen Free | Halogen Free |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6221-MGTD-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
