4K-bit Serial-SPI EEPROM memory IC, organized as 256 x 16, features a 3.3V/5V operating supply voltage range (2.5V to 6V max) and a 1 MHz maximum operating frequency. This through-hole component, housed in an 8-pin PDIP package (9.27mm L x 6.35mm W x 3.3mm H), offers a 500 ns maximum access time and 1 mA maximum operating current. Data retention is rated for a minimum of 100 years, with hardware data protection included. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT64LC40LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT64LC40LI-G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Density | 4Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 1(Min)MHz |
| Maximum Access Time | 500ns |
| Organization | 256x16 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 4096bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT64LC40LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.