
This voltage supervisor IC features active low reset and monitors a single voltage. It operates with a supply voltage range of 1.2V to 5.5V and a maximum power dissipation of 471mW. The reset threshold voltage is configurable between 2.85V and 3V, with a typical reset timeout of 140ms. This surface mount component, housed in an 8-pin SOIC package, offers a low supply current of 12uA and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
