The CAT706SZI-G is an industrial-grade power management IC from Onsemi, featuring a single channel and operating within a supply voltage range of 1.0 to 5.5V. This device is packaged in a TSSOP-8 package, measuring 3mm in width and 3mm in length. It can withstand operating temperatures between -40°C and 85°C, making it suitable for industrial applications. The CAT706SZI-G is designed to provide reliable performance in a variety of environments.
Sign in to ask questions about the Onsemi CAT706SZI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT706SZI-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT706SZI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.