
This surface mount voltage supervisor monitors a single voltage with an active low reset output. Featuring a 2.93V threshold, it operates from 1.2V to 5.5V with a maximum supply current of 12µA and a 330mW power dissipation. The component includes a watchdog timer and a 140ms reset timeout. It is housed in a halogen-free, lead-free MSOP package measuring 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
