The CAT706TVI-G is an industrial-grade power management IC from Onsemi, featuring a single channel and operating within a supply voltage range of 1.0 to 5.5V. This device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. The CAT706TVI-G is designed to operate within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The IC's specifications indicate a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi CAT706TVI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT706TVI-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT706TVI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.