
Surface mount voltage supervisor with active low push-pull output. Monitors a single voltage with a reset threshold range of 4.25V to 4.5V. Features a watchdog timer and a reset timeout of 140ms. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 17uA. Packaged in a halogen-free, lead-free SOIC 8-pin package.
Onsemi CAT706VI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
