The CAT803LSDI-T10 is a single-channel supervisor IC from Onsemi, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 4.56V or exceeds 4.7V. The device has a maximum power dissipation of 175mW and a typical operating supply current of 20uA. It is available in a surface mount package and is compliant with RoHS regulations.
Onsemi CAT803LSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803LSDI-T10 to view detailed technical specifications.
No datasheet is available for this part.