The CAT803MTBI is an industrial-grade power management IC with a maximum operating temperature of 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is available in a 3-pin package and has a temperature grade of industrial. It is designed for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Onsemi CAT803MTBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT803MTBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT803MTBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.