
The CAT803MTBI-T10 is a surface mount power management IC from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 320mW and features a supply voltage range of 1.2V to 5.5V. The IC has a low operating supply current of 20uA and is available in a SOT-23-3 package, packaged in tape and reel. The device is RoHS compliant and suitable for use in a variety of applications.
Onsemi CAT803MTBI-T10 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.