The CAT803RSDI-GT10 is an industrial-grade single-channel IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.2V to 5.5V. The device is packaged in TSSOP and SOT-323 formats, each with 3 pins. It is designed for general use in power management applications.
Sign in to ask questions about the Onsemi CAT803RSDI-GT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT803RSDI-GT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT803RSDI-GT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.