The CAT803RTBI-T10 is a surface mount supervisor circuit from Onsemi, operating over -40°C to 85°C. It monitors a single voltage and provides reset signals when the supply voltage falls below 2.59V or exceeds 2.66V. The device consumes 15uA of operating current and can dissipate up to 320mW of power. It is available in a SOT-23-3 package and is RoHS compliant.
Onsemi CAT803RTBI-T10 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803RTBI-T10 to view detailed technical specifications.
No datasheet is available for this part.