
Surface mount voltage supervisor with an open-drain, active-low reset output. Features a reset threshold voltage range of 3.04V to 3.11V, operating supply voltage from 1.2V to 5.5V, and a low operating supply current of 6µA. This component offers a reset timeout of 140ms and a maximum power dissipation of 175mW. Packaged in a compact SC-70, 3-lead package, it is halogen-free and lead-free.
Onsemi CAT803TSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 3.08V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803TSDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
