
The CAT803TSDI-T10 is a single-channel voltage monitor IC with a supply voltage range of 1.2V to 5.5V and an operating supply current of 15uA. It is available in TSSOP and SOT-323 packages and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 175mW.
Onsemi CAT803TSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.11V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
