
Surface mount voltage supervisor with active low, open-drain reset output. Monitors a single voltage with a threshold range of 3.04V to 3.11V. Features a 15µA operating supply current and a 140ms reset timeout. Operates from 1.2V to 5.5V supply voltage, with a maximum power dissipation of 320mW. Packaged in a 3-lead SOT-23, supplied on a 3000-piece tape and reel.
Onsemi CAT803TTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803TTBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
