
The CAT803ZSDI-T10 is a supervisory circuit from Onsemi, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and has a maximum power dissipation of 175mW. This surface-mount device is RoHS compliant and available in tape and reel packaging.
Onsemi CAT803ZSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803ZSDI-T10 to view detailed technical specifications.
No datasheet is available for this part.