Surface mount voltage detector IC with a 3.12V to 3.28V reset threshold range and 3% accuracy. Features a maximum supply voltage of 6V and a low operating supply current of 5µA. Packaged in a 5-pin TSOT-23, this RoHS and Halogen Free component operates from -40°C to 85°C with a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi CAT808NTDI-32GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT808NTDI-32GT3 technical specifications.
| Accuracy | 3% |
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Reset Threshold Voltage | 3.28V |
| Min Reset Threshold Voltage | 3.12V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Voltage Detector |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT808NTDI-32GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.