The CAT808NTFI-35 is a supervisory circuit in a small outline transistor package with 4 pins. It is designed for surface mount applications and has a lead-frame SMT package type. The device has a seated plane height of 1.5mm and a pin pitch of 1.5mm. It is made of plastic and has a flat lead shape. The CAT808NTFI-35 is suitable for use in a temperature range that is not specified in the provided data.
Sign in to ask questions about the Onsemi CAT808NTFI-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT808NTFI-35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi CAT808NTFI-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.