The CAT809JEUR-T is a SOT-23-3 packaged supervisor IC with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 320mW and operates on a supply voltage between 1.2V and 5.5V. The device monitors a single voltage and has an operating supply current of 8uA. It does not have a watchdog timer and is not RoHS compliant.
Onsemi CAT809JEUR-T technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.