Sign in to ask questions about the Onsemi CAT809LEXR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809LEXR-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT809LEXR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
