
Power Management IC featuring a single-channel, simple reset/power-on reset circuit. Monitors one voltage with a reset threshold range of 4.56V to 4.7V. Operates with a supply voltage from 1.2V to 5.5V, drawing a typical 8µA operating supply current. Housed in an SC package for surface mounting, this component offers an active-low, push-pull output and a reset timeout of 140ms. Maximum power dissipation is 175mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT809LSDI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809LSDI-T3 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809LSDI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
