
This 1-channel reset IC is available in a SOT-23-3 package and is designed to operate within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 320mW and can handle a maximum supply voltage of 2.5V. The IC has a low operating supply current of 8uA and is RoHS compliant. It is suitable for surface mount applications.
Sign in to ask questions about the Onsemi CAT809LTBI-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809LTBI-T10 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809LTBI-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
