
3-pin SOT-23 surface mount power supply supervisor IC. Features a single-channel, active-low reset with a threshold voltage of 4.63V (4.56V undervoltage, 4.7V overvoltage). Operates from 1.2V to 5.5V supply voltage with a typical 8µA supply current. Offers a 140ms reset timeout and 20mA max output current. Maximum power dissipation is 320mW with an operating temperature range of -40°C to 85°C. Packaged on tape and reel.
Sign in to ask questions about the Onsemi CAT809LTBI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809LTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809LTBI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
