
Surface mount, 3-pin, SOT-23-3 packaged power supply support circuit. Features a single channel with active low reset and a reset timeout of 140ms. Monitors a single voltage with a reset threshold range of 4.31V to 4.45V. Operates from 1.2V to 5.5V supply voltage, with a maximum power dissipation of 320mW and typical operating supply current of 20uA. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi CAT809MTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
