The CAT809RSDI-T3 is a surface mount reset IC with a single voltage monitored and an operating supply current of 8uA. It has a maximum power dissipation of 175mW and a maximum supply voltage of 2.5V. The device operates over a temperature range of -40°C to 85°C and is packaged in a 3-pin SC-70 package. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Onsemi CAT809RSDI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809RSDI-T3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809RSDI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.