
1-channel power supply support circuit, a surface mount integrated circuit in a SOT-23-3 package. Features a single voltage monitoring capability with a reset timeout of 140ms and active low reset output. Operates within a supply voltage range of 1.2V to 5.5V, with a reset threshold voltage of 2.63V (2.59V min, 2.66V max). Offers low operating supply current of 15uA and a maximum power dissipation of 320mW. This RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT809RTBI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809RTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809RTBI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
