The CAT809SSDI is a single-channel power switch with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP-6 package, which is a 6-pin variant of the TSSOP package type. The CAT809SSDI is a single-function device with a single channel.
Sign in to ask questions about the Onsemi CAT809SSDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809SSDI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT809SSDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.