The CAT809STBI-GT10 from Onsemi is a single-channel IC with a temperature grade of industrial, operating between -40°C and 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The IC is available in TSSOP and TO-236 packages, with a pin count of 3 and a width of 1.3mm and a length of 2.92mm.
Sign in to ask questions about the Onsemi CAT809STBI-GT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809STBI-GT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT809STBI-GT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.