The CAT809TEXR-T is a single-channel supervisor IC from Onsemi, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides reset functionality. The device has a maximum power dissipation of 175mW and is available in an SC package, suitable for surface mount applications. The IC is not RoHS compliant.
Onsemi CAT809TEXR-T technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| RoHS Compliant | No |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT809TEXR-T to view detailed technical specifications.
No datasheet is available for this part.