This 1-channel power supply support circuit is a surface-mount integrated circuit designed for power management. It features a single voltage monitoring channel with a reset threshold voltage of 2.32V, adjustable between 2.28V and 2.35V. Operating within a supply voltage range of 1.2V to 5.5V, this component offers an active-low reset with a 140ms timeout. The device boasts low operating supply current of 8µA and a maximum power dissipation of 175mW, packaged in a 3-pin SC (SC-70) format on tape and reel.
Sign in to ask questions about the Onsemi CAT809ZSDI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT809ZSDI-T3 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.32V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809ZSDI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
