
Surface mount voltage supervisor with active-low, push-pull output. Monitors a single voltage with a reset threshold range of 2.28V to 2.35V. Features a 140ms reset timeout and operates from a 1.2V to 5.5V supply. This halogen-free, lead-free component is housed in a 3-lead SOT-23 package, measuring 1.3x2.9mm with a height of 1.12mm. Maximum power dissipation is 320mW with a typical operating supply current of 15uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
