
Surface mount voltage supervisor with active high, push-pull output. Features a 4V reset threshold, 3.93V undervoltage threshold, and 4.06V overvoltage threshold. Operates from a 1.2V to 5.5V supply with 8µA quiescent current. Packaged in a 3-lead SOT-23, this component offers a 140ms reset timeout and 320mW power dissipation. Halogen-free and lead-free, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT810JTBI-GT3
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
